-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1203
|
Newark | Photo Ts Pl 30M Ac/Dc No+Nc |Carlo Gavazzi PD98CNT30QMU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8400 / $140.3700 | Buy Now |
DISTI #
2266-PD98CNT30QMU-ND
|
DigiKey | Photoelectric Sensors PHOTO TS P Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$108.7300 | Buy Now |
DISTI #
1864-PD98CNT30QMU-ND
|
DigiKey | PHOTOELECTRIC THROUGH-BEAM PHOTO Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.3620 | Buy Now |
DISTI #
225-PD98CNT30QMU
|
Mouser Electronics | Photoelectric Sensors Photoelectric Through-beam photoelectric sensor, Emitter and Receiver, 30 m sensing distance, 5 degree optical angle, Infrared light 880nm, Power Supply 12-24VDC/VAC, screw connection, operating temperature -20 +60�, C, plastic housing 56x98x37m RoHS: Compliant | 0 |
|
$105.6800 / $112.8100 | Order Now |
DISTI #
70629743
|
RS | PHOTO TS PL 30M AC/DC NO+NC | Carlo Gavazzi Inc. PD98CNT30QMU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$93.1700 | RFQ |
|
Onlinecomponents.com | PHOTO TS PL 30M AC/DC NO+NC RoHS: Compliant |
2 Partner Stock |
|
$102.0000 / $113.0200 | Buy Now |
DISTI #
61886647
|
Verical | PD98CNT30QMU Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$96.1900 | Buy Now |
DISTI #
PD98CNT30QMU
|
TME | Sensor: photoelectric, Range: 30m, NO/NC, transmitter-receiver Min Qty: 1 | 0 |
|
$65.9400 / $76.0800 | RFQ |
|
Master Electronics | PHOTO TS PL 30M AC/DC NO+NC RoHS: Compliant |
2 Partner Stock |
|
$102.0000 / $113.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD98CNT30QMU
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD98CNT30QMU
Carlo Gavazzi Holding AG
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM |