-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R10TGBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
0805HT-R10TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HT-R10TGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1375-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3166 In Stock |
|
$0.1840 / $0.7100 | Buy Now |
DISTI #
PD95-21B/TR10
|
Avnet Americas | Photodiode PIN Chip 1100nm 2-Pin SMD T/R - Tape and Reel (Alt: PD95-21B/TR10) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1109 / $0.2029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1881 | Buy Now |
DISTI #
PD95-21B/TR10
|
TME | PIN photodiode, 1.9mm, SMD, 940nm, 5nA, convex, black Min Qty: 2 | 1007 |
|
$0.1260 / $0.4460 | Buy Now |
DISTI #
3395210050
|
EBV Elektronik | Photodiode PIN Chip 1100nm 2-Pin SMD T/R (Alt: 3395210050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD95-21B/TR10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD95-21B/TR10
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES |