Part Details for PD86CAP12QPTF by Carlo Gavazzi Holding AG
Overview of PD86CAP12QPTF by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD86CAP12QPTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5240
|
Newark | Polarized Retro-Reflective Sensor, Range: 12000Mm, Red Light 620Nm, Power Supply 12-24Vac/Dc, Screw Terminal Connection, 44X86X39 Mm Housing |Carlo Gavazzi PD86CAP12QPTF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9200 / $121.6000 | Buy Now |
DISTI #
225-PD86CAP12QPTF
|
Mouser Electronics | Photoelectric Sensors PHOTO PR PL 12M SPST MUTE ADJ RoHS: Compliant | 0 |
|
$108.2200 / $115.5200 | Order Now |
DISTI #
71547008
|
RS | Photoelectric sensor, 12m range, 12-24V AC/DC, SPST relay out, detachable terminals | Carlo Gavazzi Inc. PD86CAP12QPTF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1700 / $109.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$102.4000 / $113.4600 | Buy Now | |
DISTI #
PD86CAP12QPTF
|
TME | Sensor: photoelectric, Range: 12m, NO/NC, diffuse-reflective Min Qty: 1 | 0 |
|
$61.7400 / $71.2400 | RFQ |