Part Details for PD84008TR-E by STMicroelectronics
Overview of PD84008TR-E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD84008TR-E
PD84008TR-E CAD Models
PD84008TR-E Part Data Attributes:
|
PD84008TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD84008TR-E
STMicroelectronics
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G2 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD84008TR-E
This table gives cross-reference parts and alternative options found for PD84008TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD84008TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD84008L-E | RF Power LDMOS transistor | STMicroelectronics | PD84008TR-E vs PD84008L-E |
PD84008STR-E | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | STMicroelectronics | PD84008TR-E vs PD84008STR-E |