Part Details for PD7869 by Mitsubishi Electric
Overview of PD7869 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PD7869
PD7869 CAD Models
PD7869 Part Data Attributes:
|
PD7869
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PD7869
Mitsubishi Electric
PIN Photodiode, CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | CERAMIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | COMMON CATHODE, 10 ELEMENTS | |
Dark Current-Max | 5 nA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR | |
Size | 4 mm |