Part Details for PD70CNT12M5MH by Carlo Gavazzi Holding AG
Overview of PD70CNT12M5MH by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for PD70CNT12M5MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1088
|
Newark | Photo Te 12M Mute High Plug |Carlo Gavazzi PD70CNT12M5MH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1600 / $41.8000 | Buy Now |
DISTI #
PD70CNT12M5MH-ND
|
DigiKey | SENSOR THROUGH-BEAM 12M MUTE HI Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$41.0000 | Buy Now |
DISTI #
225-PD70CNT12M5MH
|
Mouser Electronics | Photoelectric Sensors PHOTO TE 12M MUTE HIGH PLUG RoHS: Compliant | 0 |
|
$37.2000 / $41.8000 | Order Now |
DISTI #
70629729
|
RS | Through-Beam Photoelectric Emitter, Range 12M,10-30VDC | Carlo Gavazzi Inc. PD70CNT12M5MH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1300 / $40.3500 | RFQ |
|
Onlinecomponents.com | PHOTO TE 12M MUTE HIGH PLUG RoHS: Compliant | 0 |
|
$35.2000 / $39.0000 | Buy Now |
DISTI #
PD70CNT12M5MH
|
TME | Sensor: photoelectric, Range: 12m, transmitter-receiver Min Qty: 1 | 0 |
|
$22.5400 / $26.0000 | RFQ |
Part Details for PD70CNT12M5MH
PD70CNT12M5MH CAD Models
PD70CNT12M5MH Part Data Attributes
|
PD70CNT12M5MH
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD70CNT12M5MH
Carlo Gavazzi Holding AG
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Breadth | 10 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 11.6 mm | |
Housing | PC | |
Measurement Range-Max (mm) | 12000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |