Part Details for PD70200ILD-TR by Microchip Technology Inc
Overview of PD70200ILD-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD70200ILD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7391
|
Newark | Poe Pd Front End, -40 To 85Deg C Rohs Compliant: Yes |Microchip PD70200ILD-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6164 |
|
$1.8600 / $2.0900 | Buy Now |
DISTI #
40AH5317
|
Newark | Ieee802.3At Poe Pd Front End 12 Vdfn 4X3X1.0Mm T/R Rohs Compliant: Yes |Microchip PD70200ILD-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
PD70200ILDCT-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9810 In Stock |
|
$1.6750 / $2.0900 | Buy Now |
DISTI #
PD70200ILD-TR
|
Avnet Americas | IEEE 802.3at/at PD Front End IC 12-Pin DFN T/R - Tape and Reel (Alt: PD70200ILD-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 / $2.0900 | Buy Now |
DISTI #
PD70200ILD-TR
|
Avnet Americas | IEEE 802.3at/at PD Front End IC 12-Pin DFN T/R - Tape and Reel (Alt: PD70200ILD-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-PD70200
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE802.3at PoE PD Front End RoHS: Compliant | 2314 |
|
$1.6700 / $2.0000 | Buy Now |
DISTI #
V72:2272_09098472
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 48W 12-Pin DFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1646 |
|
$1.7990 / $1.8420 | Buy Now |
DISTI #
PD70200ILD-TR
|
Microchip Technology Inc | IEEE802.3at PoE PD Front End, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
476 Alternates Available |
|
$1.3900 / $2.0900 | Buy Now |
|
Future Electronics | PD70200 Series 57 V 50 Ohm Surface Mount Current Limit Switch - DFN-12 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | PD70200 Series 57 V 50 Ohm Surface Mount Current Limit Switch - DFN-12 |
3000 In Stock 3000 Factory Stock |
|
$1.5800 / $1.8300 | Buy Now |
Part Details for PD70200ILD-TR
PD70200ILD-TR CAD Models
PD70200ILD-TR Part Data Attributes:
|
PD70200ILD-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD70200ILD-TR
Microchip Technology Inc
IEEE802.3at PoE PD Front End
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 55 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |