Part Details for PD7-80-70A by Crane Electronics
Overview of PD7-80-70A by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2007A-A | Analog Devices | LTM4630 Demo Board - 70A Polyp | |
DC2164A-A | Analog Devices | LTM4630EY-1 Demo Board - 70A, | |
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P |
Part Details for PD7-80-70A
PD7-80-70A CAD Models
PD7-80-70A Part Data Attributes
|
PD7-80-70A
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
PD7-80-70A
Crane Electronics
Splitter And Combiner, 50MHz Min, 90MHz Max, 1.5dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |