Part Details for PD67108MDC-GGGG by Microsemi Corporation
Overview of PD67108MDC-GGGG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD67108MDC-GGGG
PD67108MDC-GGGG CAD Models
PD67108MDC-GGGG Part Data Attributes:
|
PD67108MDC-GGGG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PD67108MDC-GGGG
Microsemi Corporation
Telecom Circuit, 1-Func, ROHS COMPLIANT, MO-161F, 168 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | ROHS COMPLIANT, MO-161F, 168 PIN | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N168 | |
Length | 133.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 48 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |