Part Details for PD57018S-E by STMicroelectronics
Overview of PD57018S-E by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PD57018S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5306-5-ND
|
DigiKey | RF MOSFET LDMOS 28V POWERSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Tube |
381 In Stock |
|
$23.0366 / $30.6600 | Buy Now |
DISTI #
PD57018S-E
|
Avnet Americas | Transistor RF FET N-CH 65V 2.5A 945MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD57018S-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.5277 / $23.3590 | Buy Now |
DISTI #
511-PD57018S-E
|
Mouser Electronics | MOSFET RF POWER transistor, N-channel enhancement-mode, lateral MOSFETs RoHS: Compliant | 404 |
|
$22.2300 / $30.6500 | Buy Now |
|
STMicroelectronics | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs RoHS: Compliant Min Qty: 1 | 404 |
|
$21.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks | 0 |
|
$19.1900 | Buy Now |
DISTI #
PD57018S-E
|
Avnet Silica | Transistor RF FET N-CH 65V 2.5A 945MHz 3-Pin PowerSO-10RF Tube (Alt: PD57018S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD57018S-E
|
EBV Elektronik | Transistor RF FET N-CH 65V 2.5A 945MHz 3-Pin PowerSO-10RF Tube (Alt: PD57018S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD57018S-E
PD57018S-E CAD Models
PD57018S-E Part Data Attributes
|
PD57018S-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD57018S-E
STMicroelectronics
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD57018S-E
This table gives cross-reference parts and alternative options found for PD57018S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD57018S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD57018STR-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD57018S-E vs PD57018STR-E |
BLF0810-180 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-3, FET RF Power | NXP Semiconductors | PD57018S-E vs BLF0810-180 |
PD57018 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | PD57018S-E vs PD57018 |