Part Details for PD4859J5050S2HF by TTM Technologies
Overview of PD4859J5050S2HF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD4859J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1101-1-ND
|
DigiKey | RF POWER DVDR 4.8GHZ-5.9GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5126 In Stock |
|
$0.3625 / $1.0300 | Buy Now |
DISTI #
PD4859J5050S2HF
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.5400 | Buy Now |
DISTI #
PD4859J5050S2HB
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 361 |
|
$0.5400 / $1.0200 | Buy Now |
Part Details for PD4859J5050S2HF
PD4859J5050S2HF CAD Models
PD4859J5050S2HF Part Data Attributes
|
PD4859J5050S2HF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
PD4859J5050S2HF
TTM Technologies
Splitter, 4800MHz Min, 5900MHz Max, 1dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):14 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Nickel/Gold (Ni/Au) |