PD3S160-7
Description: Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN

Overview of PD3S160-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 26 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PD3S160-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 12T2224
Newark Schottky Rectifier, 1A, 150V, Powerdi323, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:640Mv, Forward Surge Current:22A Rohs Compliant: Yes |Diodes Inc. PD3S160-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 13277
  • 1 $0.4780
  • 10 $0.3680
  • 25 $0.3170
  • 50 $0.2670
  • 100 $0.2160
  • 250 $0.2090
  • 500 $0.2030
  • 1,000 $0.1560
$0.1560 / $0.4780 Buy Now
DISTI # 81AC9582
Newark Schottky Rectifier Pdi323 T&r 3K Rohs Compliant: Yes |Diodes Inc. PD3S160-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0850
$0.0850 Buy Now
DISTI # PD3S160DICT-ND
DigiKey DIODE SCHOTTKY 60V 1A PWRDI323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 29122
In Stock
  • 1 $0.4500
  • 10 $0.3530
  • 100 $0.2117
  • 500 $0.1960
  • 1,000 $0.1333
  • 3,000 $0.1227
  • 6,000 $0.1176
  • 9,000 $0.1058
  • 30,000 $0.1043
  • 75,000 $0.1000
$0.1000 / $0.4500 Buy Now
DISTI # PD3S160-7
Avnet Americas Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S160-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 6000
  • 3,000 $0.0846
$0.0846 Buy Now
DISTI # PD3S160-7
Avnet Americas Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S160-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0846
$0.0846 Buy Now
DISTI # 12T2224
Avnet Americas Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R - Product that comes on tape, but is not reeled (Alt: 12T2224) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack 0
  • 1 $0.4990
  • 10 $0.3770
  • 25 $0.3250
  • 50 $0.2740
  • 100 $0.2220
$0.2220 / $0.4990 Buy Now
DISTI # 621-PD3S160-7
Mouser Electronics Schottky Diodes & Rectifiers 1.0A 60V RoHS: Compliant 17124
  • 1 $0.4500
  • 10 $0.2990
  • 100 $0.1870
  • 500 $0.1750
  • 1,000 $0.1270
  • 3,000 $0.1150
$0.1150 / $0.4500 Buy Now
DISTI # E02:0323_01119330
Arrow Electronics Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2337 Europe - 123000
  • 3,000 $0.1112
$0.1112 Buy Now
DISTI # V36:1790_06703479
Arrow Electronics Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 Americas - 42000
  • 3,000 $0.1000
$0.1000 Buy Now
DISTI # A03:0893_13586221
Arrow Electronics Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2337 Asia - 6000
  • 3,000 $0.1148
$0.1148 Buy Now
DISTI # V72:2272_06703479
Arrow Electronics Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R Min Qty: 84 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2214 Container: Cut Strips Americas - 61
  • 1 $0.3595
  • 10 $0.3033
  • 25 $0.2722
  • 100 $0.1010
$0.1010 / $0.3595 Buy Now
DISTI # 70438411
RS Diode Schottky 60V 1A 2Pin PowerDI 323 | Diodes Inc PD3S160-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.4480
  • 250 $0.4250
  • 1,250 $0.4030
  • 2,500 $0.3810
$0.3810 / $0.4480 RFQ
Future Electronics PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 24000
Reel
  • 3,000 $0.1130
  • 6,000 $0.1100
  • 9,000 $0.1090
  • 12,000 $0.1080
  • 15,000 $0.1050
$0.1050 / $0.1130 Buy Now
Future Electronics PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1030
  • 6,000 $0.1000
  • 9,000 $0.0986
  • 12,000 $0.0975
  • 15,000 $0.0941
$0.0941 / $0.1030 Buy Now
Bristol Electronics   Min Qty: 9 2915
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now
Bristol Electronics   1257
RFQ
Quest Components 1 A, 60 V, SILICON, SIGNAL DIODE 2332
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
DISTI # PD3S160-7
TME Diode: Schottky rectifying, SMD, 60V, 8A, PowerDI®323, reel,tape Min Qty: 1 1772
  • 1 $0.4350
  • 10 $0.3340
  • 25 $0.2810
  • 100 $0.2120
  • 250 $0.1520
  • 500 $0.1400
  • 1,000 $0.1340
  • 3,000 $0.1160
  • 9,000 $0.1110
$0.1110 / $0.4350 Buy Now
DISTI # SMC-PD3S160-7
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3000
RFQ
Chip 1 Exchange INSTOCK 12000
RFQ
DISTI # PD3S160-7
Avnet Asia Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R (Alt: PD3S160-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 6000
  • 3,000 $0.0783
  • 6,000 $0.0731
  • 9,000 $0.0712
  • 15,000 $0.0694
  • 30,000 $0.0677
  • 75,000 $0.0660
  • 150,000 $0.0645
$0.0645 / $0.0783 Buy Now
DISTI # PD3S160-7
Avnet Silica Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R (Alt: PD3S160-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 24000
Buy Now
CHIPMALL.COM LIMITED DIODE SCHOTTKY 60V 1A POWERDI323 78548
  • 1 $0.1173
  • 10 $0.1127
  • 100 $0.1015
  • 500 $0.0959
$0.0959 / $0.1173 Buy Now
MacroQuest Electronics STOCK 60000
RFQ
New Advantage Corporation PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 108000
  • 3,000 $0.1406
  • 108,000 $0.1312
$0.1312 / $0.1406 Buy Now
Win Source Electronics DIODE SCHOTTKY 60V 1A POWERDI323 67199
  • 740 $0.0680
  • 1,790 $0.0560
  • 2,780 $0.0540
  • 3,775 $0.0530
  • 4,905 $0.0510
  • 6,525 $0.0460
$0.0460 / $0.0680 Buy Now

CAD Models for PD3S160-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PD3S160-7 by Diodes Incorporated

PD3S160-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN
Pin Count
2
Manufacturer Package Code
POWERDI 323
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
32 Weeks, 4 Days
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
22 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PD3S160-7
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN
    VS

Alternate Parts for PD3S160-7

This table gives cross-reference parts and alternative options found for PD3S160-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD3S160-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1060HEWS_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor PD3S160-7 vs MBR1060HEWS_R1_00001
MBR1060HEWS_R2_00001 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor PD3S160-7 vs MBR1060HEWS_R2_00001
SS1060HEWS_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor PD3S160-7 vs SS1060HEWS_R1_00001
RBR1VWM60ATFTR Rectifier Diode, ROHM Semiconductor PD3S160-7 vs RBR1VWM60ATFTR
RBR1VWM60ATR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, PMDE, 2 PIN ROHM Semiconductor PD3S160-7 vs RBR1VWM60ATR
SS1060HEWST/R7 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor PD3S160-7 vs SS1060HEWST/R7
SS1060HEWST/R13 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor PD3S160-7 vs SS1060HEWST/R13
SS1060HEWS_R2_00001 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor PD3S160-7 vs SS1060HEWS_R2_00001
SS1060VHEWST/R7 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PD3S160-7 vs SS1060VHEWST/R7

Related Parts for PD3S160-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD3S160-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD3S160-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PD3S160-7 would you like to use for your alert(s)?
  • Please alert me when PD3S160-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD3S160-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD3S160-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD3S160-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD3S160-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD3S160-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: