-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3306
|
Newark | Schottky Rectifier, 30V, 0.2A Rohs Compliant: Yes |Diodes Inc. PD3S0230-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.1740 / $0.4580 | Buy Now |
DISTI #
PD3S0230DICT-ND
|
DigiKey | DIODE SCHOTT 30V 200MA PWRDI323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9125 In Stock |
|
$0.1250 / $0.3100 | Buy Now |
DISTI #
PD3S0230-7
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S0230-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.1030 / $0.1217 | Buy Now |
DISTI #
621-PD3S0230-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 200MA 30V RoHS: Compliant | 5763 |
|
$0.1220 / $0.4400 | Buy Now |
|
Bristol Electronics | 1790 |
|
RFQ | ||
|
Quest Components | 1432 |
|
$0.4600 / $1.1500 | Buy Now | |
DISTI #
PD3S0230-7
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.1A, 5ns, PowerDI®323 Min Qty: 3 | 0 |
|
$0.1560 / $0.2600 | RFQ |
DISTI #
PD3S0230-7
|
Avnet Silica | Diode Schottky 30V 0.2A 2-Pin PowerDI 323 T/R (Alt: PD3S0230-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | Power-DI-323 Schottky Barrier Diodes (SBD) ROHS | 5 |
|
$0.1708 / $0.1794 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1574 / $0.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy