Part Details for PD30CNP50PAM5PS by Carlo Gavazzi Holding AG
Overview of PD30CNP50PAM5PS by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD30CNP50PAM5PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7486
|
Newark | Photo Sensor, 5M, Pnp/Spst-No/Nc, 30V Rohs Compliant: Yes |Carlo Gavazzi PD30CNP50PAM5PS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$68.0900 | Buy Now |
DISTI #
14AC4831
|
Newark | Polarized Retro-Reflective Photoelectric Sensor, Range 5000Mm Red Polarized Modulated Light 621Nm, Power Supply 10-30Vdc, Pnp Output, No And Nc, Light And Dark Switching, M8 Plug, Pointspot Rohs Compliant: Yes |Carlo Gavazzi PD30CNP50PAM5PS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4900 / $92.5500 | Buy Now |
DISTI #
1864-2109-ND
|
DigiKey | SENSOR RETROREFLECTIVE 5M PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$93.0000 | Buy Now |
DISTI #
225-PD30CNP50PAM5PS
|
Mouser Electronics | Photoelectric Sensors PHOTO PRR 5M PNP NO+NC POINT SPOT PLUG RoHS: Compliant | 5 |
|
$83.7000 / $94.0500 | Buy Now |
DISTI #
71019195
|
RS | Photoelectric Sensor, Polarized Retroreflective,5m Range,10-30VDC, PNP-NO/NC, M8 | Carlo Gavazzi Inc. PD30CNP50PAM5PS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$83.8500 / $91.1400 | RFQ |
|
Onlinecomponents.com | PHOTO PRR 5M PNP NO+NC POINT S |
3 Partner Stock |
|
$80.7800 / $89.5200 | Buy Now |
DISTI #
69768445
|
Verical | PD30CNP50PAM5PS Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$68.4900 | Buy Now |
DISTI #
PD30CNP50PAM5PS
|
TME | Sensor: photoelectric, Range: 6m, PNP / NO + NC, retro-reflective Min Qty: 1 | 0 |
|
$59.2800 / $68.4000 | RFQ |
DISTI #
4305987
|
element14 Asia-Pacific | PHOTO SENSOR, 5M, PNP/SPST-NO/NC, 30V RoHS: Compliant Min Qty: 10 Container: Each | 10 |
|
$87.4825 / $89.3867 | Buy Now |
DISTI #
4305987
|
Farnell | PHOTO SENSOR, 5M, PNP/SPST-NO/NC, 30V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 10 |
|
$57.9441 | Buy Now |