-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1140-ND
|
DigiKey | SENSOR PHOTODIODE 940NM RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3049 In Stock |
|
$0.1212 / $0.5600 | Buy Now |
DISTI #
PD204-6C
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6C) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1128 | Buy Now |
DISTI #
PD204-6C
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6C) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PD204-6C
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6C) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | PHOTODIODE PIN IR 3MM HI SPEED | 818 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 170V 940nm 400nm~1100nm 10nA Plugin,D=3mm Photodiodes ROHS | 1000 |
|
$0.0630 / $0.1089 | Buy Now |
DISTI #
3302040003
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin T-1 (Alt: 3302040003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD204-6C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD204-6C
Everlight Electronics Co Ltd
Photo Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0035 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | ROUND | |
Size | 3 mm |