Part Details for PD1B103J-1 by elpac by Inventus Power
Overview of PD1B103J-1 by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD1B103J-1
PD1B103J-1 CAD Models
PD1B103J-1 Part Data Attributes
|
PD1B103J-1
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
PD1B103J-1
elpac by Inventus Power
Film Capacitor, Polystyrene, 100V, 90ppm/Cel TC, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Custom Values | |
Dielectric Material | POLYSTYRENE | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Coefficient | 90ppm/Cel ppm/°C |
Alternate Parts for PD1B103J-1
This table gives cross-reference parts and alternative options found for PD1B103J-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD1B103J-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1A103J-1 | Film Capacitor, Polystyrene, 100V, 90ppm/Cel TC, 0.01uF | elpac by Inventus Power | PD1B103J-1 vs PD1A103J-1 |