Part Details for PD1722J5050S2HF by TTM Technologies
Overview of PD1722J5050S2HF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD1722J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1097-1-ND
|
DigiKey | RF POWER DVDR 1.7GHZ-2.2GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5756 In Stock |
|
$0.3625 / $1.0300 | Buy Now |
DISTI #
PD1722J5050S2HF
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 16000 |
|
$0.2100 | Buy Now |
DISTI #
PD1722J5050S2HB
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 2110 |
|
$0.5400 / $1.0200 | Buy Now |
Part Details for PD1722J5050S2HF
PD1722J5050S2HF CAD Models
PD1722J5050S2HF Part Data Attributes
|
PD1722J5050S2HF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
PD1722J5050S2HF
TTM Technologies
Splitter, 1700MHz Min, 2200MHz Max, 0.8dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for PD1722J5050S2HF
This table gives cross-reference parts and alternative options found for PD1722J5050S2HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD1722J5050S2HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1722J5050S2HF | Splitter, 1700MHz Min, 2200MHz Max, 0.8dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | Anaren Microwave | PD1722J5050S2HF vs PD1722J5050S2HF |
PD1722J5050S2 | Splitter, 1700MHz Min, 2200MHz Max, 0.8dB Insertion Loss-Max, ROHS COMPLIANT, SUB-MINIATURE PACKAGE-6 | Anaren Microwave | PD1722J5050S2HF vs PD1722J5050S2 |