PD09-73LF
Skyworks Solutions Inc
Description: Splitter And Combiner, 810MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN

Overview of PD09-73LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64573LFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /

CAD Models for PD09-73LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PD09-73LF by Skyworks Solutions Inc

PD09-73LF
Skyworks Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, SOT-6, 6 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
Skyworks
Additional Feature
ISOLATION-MIN (DB):18
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
31.76 dBm
Insertion Loss-Max
0.6 dB
JESD-609 Code
e3
Operating Frequency-Max
960 MHz
Operating Frequency-Min
810 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.5
Want to compare parts?
  1. PD09-73LF
    Skyworks Solutions Inc
    Splitter And Combiner, 810MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
    VS

Alternate Parts for PD09-73LF

This table gives cross-reference parts and alternative options found for PD09-73LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD09-73LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PD09-73 Splitter And Combiner, 810MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, SOT-6, 6 PIN Skyworks Solutions Inc PD09-73LF vs PD09-73

Related Parts for PD09-73LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD09-73LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD09-73LF by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of PD09-73LF would you like to use for your alert(s)?
  • Please alert me when PD09-73LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD09-73LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD09-73LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD09-73LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD09-73LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD09-73LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: