There are no models available for this part yet.
Overview of PD-9501-10GC/AC-US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
EP1810GC-35 | Rochester Electronics LLC | UV PLD, 40ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 |
Price & Stock for PD-9501-10GC/AC-US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH5387
|
Newark | 1-Port Bt 60W 10G Ac Us Cord Rohs Compliant: Yes |Microchip PD-9501-10GC/AC-US RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5900 / $111.5000 | Buy Now | |
DISTI #
150-PD-9501-10GC/AC-US-ND
|
DigiKey | 1-PORT BT 60W 10G AC US CORD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$111.5000 | Buy Now | |
DISTI #
PD-9501-10GC/AC-US
|
Avnet Americas | Indoor PoE Midspan Type3 60W 10 Gbps Single-Port 100V to 240V - Bulk (Alt: PD-9501-10GC/AC-US) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4889 / $111.5000 | Buy Now | |
DISTI #
494-PD950110GCACUS
|
Mouser Electronics | Power over Ethernet - PoE 1-port BT 60W 10G AC US cord RoHS: Compliant | 0 |
|
$111.5000 | Order Now | |
DISTI #
PD-9501-10GC/AC-US
|
Microchip Technology Inc | 1-port BT 60W 10G AC US cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
3061 Alternates Available |
|
$82.0300 / $111.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 | 0 |
|
$95.9600 | Buy Now | ||
Onlinecomponents.com | PoE - US Plug - 100 to 240VAC In - 1 Port - 1.09A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 3081 Factory Stock |
|
$102.4400 / $132.7300 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$97.1200 / $113.7700 | Buy Now | ||
Master Electronics | PoE - US Plug - 100 to 240VAC In - 1 Port - 1.09A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 3081 Factory Stock |
|
$102.4400 / $132.7300 | Buy Now |
CAD Models for PD-9501-10GC/AC-US by Microchip Technology Inc
Part Data Attributes for PD-9501-10GC/AC-US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
package-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.G
|
HTS Code
|
8517.62.00.90
|
Factory Lead Time
|
18 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-XXMA-X2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Supply Voltage-Max (Vsup)
|
240 V
|
Supply Voltage-Min (Vsup)
|
100 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for PD-9501-10GC/AC-US
This table gives cross-reference parts and alternative options found for PD-9501-10GC/AC-US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9501-10GC/AC-US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9501-10GC/AC-CN | Power Supply Support Circuit, Fixed, 1 Channel, Hybrid | Microchip Technology Inc | PD-9501-10GC/AC-US vs PD-9501-10GC/AC-CN |
PD-9501-10GC/AC-UK | Power Supply Modules/Adaptors | Microchip Technology Inc | PD-9501-10GC/AC-US vs PD-9501-10GC/AC-UK |
PD-9501-10GC/AC-JP | Power Supply Modules/Adaptors | Microchip Technology Inc | PD-9501-10GC/AC-US vs PD-9501-10GC/AC-JP |