Part Details for PCX8548EVGHAQJA by Teledyne e2v
Overview of PCX8548EVGHAQJA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX8548EVGHAQJA
PCX8548EVGHAQJA CAD Models
PCX8548EVGHAQJA Part Data Attributes
|
PCX8548EVGHAQJA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PCX8548EVGHAQJA
Teledyne e2v
Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, BGA-783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B783 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.38 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PCX8548EVGHAQJA
This table gives cross-reference parts and alternative options found for PCX8548EVGHAQJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX8548EVGHAQJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8548EPXAQJC | RISC PROCESSOR | NXP Semiconductors | PCX8548EVGHAQJA vs MPC8548EPXAQJC |
MPC8548ECVJAQJC | RISC PROCESSOR | NXP Semiconductors | PCX8548EVGHAQJA vs MPC8548ECVJAQJC |
PC8548EMZFUAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Teledyne e2v | PCX8548EVGHAQJA vs PC8548EMZFUAQGA |
MPC8548HXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | PCX8548EVGHAQJA vs MPC8548HXAQHA |
MPC8548CVTAQJB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | PCX8548EVGHAQJA vs MPC8548CVTAQJB |
MPC8548ECHXAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | PCX8548EVGHAQJA vs MPC8548ECHXAQJ |
MPC8548CPXAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | PCX8548EVGHAQJA vs MPC8548CPXAQG |
MPC8548EVUAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | PCX8548EVGHAQJA vs MPC8548EVUAQJ |
MPC8548ECVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | PCX8548EVGHAQJA vs MPC8548ECVTAQGA |
MPC8548ECVJAQJB | RISC PROCESSOR | NXP Semiconductors | PCX8548EVGHAQJA vs MPC8548ECVJAQJB |