Part Details for PCX755VG350LE by Teledyne e2v
Overview of PCX755VG350LE by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX755VG350LE
PCX755VG350LE CAD Models
PCX755VG350LE Part Data Attributes
|
PCX755VG350LE
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PCX755VG350LE
Teledyne e2v
RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX755VG350LE
This table gives cross-reference parts and alternative options found for PCX755VG350LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX755VG350LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC755VGH350LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | PCX755VG350LE vs PC755VGH350LE |
IBM25PPC750L-EB0B350W | IBM | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | PCX755VG350LE vs IBM25PPC750L-EB0B350W |
XPC755BRX350TE | Freescale Semiconductor | Check for Price | 32-BIT, 350MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 | PCX755VG350LE vs XPC755BRX350TE |
PC755BVZFU350LD | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 | PCX755VG350LE vs PC755BVZFU350LD |
XPC755BRX350LD | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,64-BIT,CMOS,BGA,360PIN,CERAMIC | PCX755VG350LE vs XPC755BRX350LD |
PC755CMGHU350LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | PCX755VG350LE vs PC755CMGHU350LE |
PC755VG350LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360 | PCX755VG350LE vs PC755VG350LE |
PCX755BMZFU350LE | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 | PCX755VG350LE vs PCX755BMZFU350LE |
PC755MGU350LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | PCX755VG350LE vs PC755MGU350LE |
PCX755VZF350LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27MM PITCH, PLASTIC, FCBGA-360 | PCX755VG350LE vs PCX755VZF350LE |