Datasheets
PCX2337F65684 by:

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Part Details for PCX2337F65684 by PILKOR Electronics Co Ltd

Overview of PCX2337F65684 by PILKOR Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCX2337F65684

Part # Distributor Description Stock Price Buy
DISTI # PCX2337F65684
TME Capacitor: polypropylene, X2, 680nF, THT, ±10%, 15mm, -40÷105°C Min Qty: 2000 0
  • 2,000 $0.1440
$0.1440 RFQ

Part Details for PCX2337F65684

PCX2337F65684 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCX2337F65684 Part Data Attributes

PCX2337F65684 PILKOR Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
PCX2337F65684 PILKOR Electronics Co Ltd Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PILKOR ELECTRONICS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 0.68 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 275 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for PCX2337F65684

This table gives cross-reference parts and alternative options found for PCX2337F65684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2337F65684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCX2337J65684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd PCX2337F65684 vs PCX2337J65684
PCX2337J61684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd PCX2337F65684 vs PCX2337J61684
PCX2337J65684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED World Products Inc PCX2337F65684 vs PCX2337J65684
PCX2337F65684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED World Products Inc PCX2337F65684 vs PCX2337F65684
PCX2337L61684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd PCX2337F65684 vs PCX2337L61684
PCX2337F61684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd PCX2337F65684 vs PCX2337F61684
PCX2337F61684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED World Products Inc PCX2337F65684 vs PCX2337F61684
PCX2337L65684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED World Products Inc PCX2337F65684 vs PCX2337L65684
PCX2337L61684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED World Products Inc PCX2337F65684 vs PCX2337L61684

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCX2337F65684 by PILKOR Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCX2337F65684 by PILKOR Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PCX2337F65684 would you like to use for your alert(s)?
  • Please alert me when PCX2337F65684 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCX2337F65684 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCX2337F65684 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCX2337F65684 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCX2337F65684.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCX2337F65684 by PILKOR Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: