Part Details for PCX233715104 by World Products Inc
Overview of PCX233715104 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCX233715104
PCX233715104 CAD Models
PCX233715104 Part Data Attributes
|
PCX233715104
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCX233715104
World Products Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCX233715104
This table gives cross-reference parts and alternative options found for PCX233715104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX233715104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX2335MM104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX233715104 vs PCX2335MM104 |
104MKT275KB | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | PCX233715104 vs 104MKT275KB |
PCX2337F15104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX233715104 vs PCX2337F15104 |
PCX2337FJ5104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX233715104 vs PCX2337FJ5104 |
PCX2337F11104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX233715104 vs PCX2337F11104 |
PCX2335MK104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX233715104 vs PCX2335MK104 |
PCX2337FJ1104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX233715104 vs PCX2337FJ1104 |