Part Details for PCX2335MK224 by World Products Inc
Overview of PCX2335MK224 by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2335MK224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Film Capacitor, Polypropylene, 10%+Tol, 10%-Tol, 0.22uF, Through Hole Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1560 / $0.3400 | Buy Now |
Part Details for PCX2335MK224
PCX2335MK224 CAD Models
PCX2335MK224 Part Data Attributes
|
PCX2335MK224
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCX2335MK224
World Products Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCX2335MK224
This table gives cross-reference parts and alternative options found for PCX2335MK224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2335MK224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKPX2275224K15K00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K15K00 |
MKPX2275224K22H00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K22H00 |
MKPX2275224K15B00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K15B00 |
MKPX2275224K15Y00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K15Y00 |
MKPX2275224K22G00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K22G00 |
MKPX2275224K22B00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K22B00 |
MKPX2275224K15H00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K15H00 |
MKPX2275224K22K00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | PCX2335MK224 vs MKPX2275224K22K00 |
PCX233711224 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX2335MK224 vs PCX233711224 |
224MKT275K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | PCX2335MK224 vs 224MKT275K |