Part Details for PCW1M-04355-NN46 by L-com Inc
Overview of PCW1M-04355-NN46 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCW1M-04355-NN46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8184
|
Newark | Mux/Demux, 4Ch, 1635Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:156Mm, Width:101.2Mm, Height:29Mm, Insertion Loss:2Db, Return Loss:45Db, Operating Temperature Min:-20°C, Product Range:- |L-Com PCW1M-04355-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$285.7200 | Buy Now |
DISTI #
5073-PCW1M-04355-NN46-ND
|
DigiKey | PASSIVE CWDM, SINGLE LGX MUX, 4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$285.7000 | Buy Now |
DISTI #
73615140
|
RS | Passive CWDM Single LGX Mux4 Chw20nm spacingstart ch 1550nmLC.UPC w- | L-com PCW1M-04355-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$285.7200 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Single LGX Mux, 4 Ch, 20nm spacing RoHS: Compliant | 0 |
|
$250.3000 / $269.4000 | Buy Now |
DISTI #
77746916
|
Verical | PCW1M-04355-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$257.1480 / $285.7200 | Buy Now |
DISTI #
PCW1M-04355-NN46
|
L-com US | The L-COM PCW1M-04355-NN46 is a CWDM Passive Filter with 4 CWDM Channels. The L-COM PCW1M-04355-NN46 is a single HU LGX cassette filter with Mux functionality. The L-COM PCW1M-04355-NN46 has 4 channels: 1551, 1571, 1591, and 1611nm, starting with 1551nm and with 20nm spacing. The L-COM PCW1M-04355-NN46 has LC/UPC connectors and has Monitor port option and a PASS port to carry the unused CWDM channels through. The L-COM PCW1M-04355-NN46 is a single fiber filter for sending channels muxed into a COM signal. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$257.1500 / $285.7200 | Buy Now |