Part Details for PCV200CR5-SO by LEDtronics Inc
Overview of PCV200CR5-SO by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCV200CR5-SO
PCV200CR5-SO CAD Models
PCV200CR5-SO Part Data Attributes
|
PCV200CR5-SO
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCV200CR5-SO
LEDtronics Inc
Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PCV200CR5-SO
This table gives cross-reference parts and alternative options found for PCV200CR5-SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCV200CR5-SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC190CR5-OS | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PC190CR5-OS |
PCT200CR5-140 | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCT200CR5-140 |
PCT230CR5 | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCT230CR5 |
PCT240CR5(A)-OS | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCT240CR5(A)-OS |
PCT230CR5(A)-140 | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCT230CR5(A)-140 |
PCT240CR5(A)-SO | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCT240CR5(A)-SO |
PCT200CR5-OS | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCT200CR5-OS |
PCV200CR5(A)-140 | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCV200CR5(A)-140 |
PCV190CR5(A)-HT | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PCV190CR5(A)-HT |
PC200CR5-140 | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV200CR5-SO vs PC200CR5-140 |