There are no models available for this part yet.
Overview of PCV190CWR5(A)-OS by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for PCV190CWR5(A)-OS by LEDtronics Inc
Part Data Attributes for PCV190CWR5(A)-OS by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
40 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6.3 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for PCV190CWR5(A)-OS
This table gives cross-reference parts and alternative options found for PCV190CWR5(A)-OS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCV190CWR5(A)-OS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCV200CWR5-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCV200CWR5-HT |
PCT240CWR5-140 | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT240CWR5-140 |
PCT220CWR5(A)-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT220CWR5(A)-HT |
PCT200CWR5-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT200CWR5-HT |
PCT230CWR5-SO | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT230CWR5-SO |
PCT240CWR5-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT240CWR5-HT |
PCT240CWR5-SI | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT240CWR5-SI |
PCT240CWR5(A)-140 | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT240CWR5(A)-140 |
PCV200CWR5(A)-OS | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCV200CWR5(A)-OS |
PCT220CWR5(A)-SI | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCV190CWR5(A)-OS vs PCT220CWR5(A)-SI |