Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm | $6.9000 / $8.4200 |
|
View Details |