Part Details for PCT47/6BLKLF by Nemco Electronics Corporation
Overview of PCT47/6BLKLF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT47/6BLKLF
PCT47/6BLKLF CAD Models
PCT47/6BLKLF Part Data Attributes
|
PCT47/6BLKLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT47/6BLKLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | PCT(6.3 VOLT)LP | |
Size Code | 1411 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.8 mm |
Alternate Parts for PCT47/6BLKLF
This table gives cross-reference parts and alternative options found for PCT47/6BLKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/6BLKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCT47/6BLK | Suntsu Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | PCT47/6BLKLF vs PCT47/6BLK |
T491T476K006ANAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | PCT47/6BLKLF vs T491T476K006ANAUTO |
TAJT476K006K | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | PCT47/6BLKLF vs TAJT476K006K |
T491T476K006AMAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | PCT47/6BLKLF vs T491T476K006AMAUTO7280 |
TAJT476K006A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP | PCT47/6BLKLF vs TAJT476K006A |
T494T476K006ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | PCT47/6BLKLF vs T494T476K006ATAUTO |
T491T476K006AMAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | PCT47/6BLKLF vs T491T476K006AMAUTO |
T494T476K006AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | PCT47/6BLKLF vs T494T476K006AHAUTO7280 |
TAJT476K006H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | PCT47/6BLKLF vs TAJT476K006H |
T491T476K006ZT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | PCT47/6BLKLF vs T491T476K006ZT |