Part Details for PCT4.7/10BK by Nemco Electronics Corporation
Overview of PCT4.7/10BK by Nemco Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT4.7/10BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT4.7/10BK-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1411 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
60664574
|
Verical | PCT4.7/10BK Min Qty: 300 Package Multiple: 100 | Americas - 10300 |
|
$0.2058 / $0.2165 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 600 |
|
$0.2162 / $0.4632 | Buy Now |
Part Details for PCT4.7/10BK
PCT4.7/10BK CAD Models
PCT4.7/10BK Part Data Attributes
|
PCT4.7/10BK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT4.7/10BK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |