Part Details for PCT33/4CLKLF by Nemco Electronics Corporation
Overview of PCT33/4CLKLF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT33/4CLKLF
PCT33/4CLKLF CAD Models
PCT33/4CLKLF Part Data Attributes
|
PCT33/4CLKLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT33/4CLKLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | PCT(4 VOLT)LP | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for PCT33/4CLKLF
This table gives cross-reference parts and alternative options found for PCT33/4CLKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT33/4CLKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT33/4CLK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Nemco Electronics Corporation | PCT33/4CLKLF vs PCT33/4CLK |
PCT33/4CLKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Nemco Electronics Corporation | PCT33/4CLKLF vs PCT33/4CLKPB |
T491U336K004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | PCT33/4CLKLF vs T491U336K004ASC-7280 |
T491U336K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT33/4CLKLF vs T491U336K004AMAUTO |
T491U336K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT33/4CLKLF vs T491U336K004ANAUTO |
T491U336K004ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | PCT33/4CLKLF vs T491U336K004ZH7280 |
T491U336K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT33/4CLKLF vs T491U336K004AMAUTO7280 |
T491U336K004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT33/4CLKLF vs T491U336K004ANAUTO7280 |
T494U336K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT33/4CLKLF vs T494U336K004AHAUTO7280 |
T491U336K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT33/4CLKLF vs T491U336K004ATAUTO7280 |