Part Details for PCT3.3/6ALMLF by Nemco Electronics Corporation
Overview of PCT3.3/6ALMLF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT3.3/6ALMLF
PCT3.3/6ALMLF CAD Models
PCT3.3/6ALMLF Part Data Attributes
|
PCT3.3/6ALMLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT3.3/6ALMLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | PCT(6.3 VOLT)LP | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for PCT3.3/6ALMLF
This table gives cross-reference parts and alternative options found for PCT3.3/6ALMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT3.3/6ALMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJS335M006RNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | PCT3.3/6ALMLF vs TAJS335M006RNJ |
277E6301335MR | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | PCT3.3/6ALMLF vs 277E6301335MR |
TAJS335M006ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PCT3.3/6ALMLF vs TAJS335M006ANJ |
T451P13350JMP | Fenghua (HK) Electronics Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | PCT3.3/6ALMLF vs T451P13350JMP |
TAJS335M006PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | PCT3.3/6ALMLF vs TAJS335M006PNJ |
T450P13350JMB | Fenghua (HK) Electronics Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | PCT3.3/6ALMLF vs T450P13350JMB |
TAJS335M006HNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | PCT3.3/6ALMLF vs TAJS335M006HNJ |
277E6301335ML | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | PCT3.3/6ALMLF vs 277E6301335ML |
NTC-P335M6.3TRA2 | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, 1.2 MMH CHIP | PCT3.3/6ALMLF vs NTC-P335M6.3TRA2 |
SYF-0J335M-RA2 | ELNA America Inc | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | PCT3.3/6ALMLF vs SYF-0J335M-RA2 |