Part Details for PCT3.3/35DKLF by Nemco Electronics Corporation
Overview of PCT3.3/35DKLF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT3.3/35DKLF
PCT3.3/35DKLF CAD Models
PCT3.3/35DKLF Part Data Attributes
|
PCT3.3/35DKLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT3.3/35DKLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 7.3 mm | |
Manufacturer Series | PCT | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | PCT(STD) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT3.3/35DKLF
This table gives cross-reference parts and alternative options found for PCT3.3/35DKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT3.3/35DKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335K035RSLC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RSLC0000 |
TBJD335K035RKLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RKLB0H23 |
TBJD335K035RBSC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RBSC0745 |
TBJD335K035RRSB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RRSB0900 |
TBJD335K035RASB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RASB0923 |
TBJD335K035RKSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RKSB0000 |
TBJD335K035RBLC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RBLC0023 |
TBJD335K035RSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RSLZ0H23 |
TBJD335K035RCSB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RCSB0023 |
TBJD335K035RKSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | PCT3.3/35DKLF vs TBJD335K035RKSZ0023 |