Part Details for PCT240CWR5(A)-140 by LEDtronics Inc
Overview of PCT240CWR5(A)-140 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for PCT240CWR5(A)-140
PCT240CWR5(A)-140 CAD Models
PCT240CWR5(A)-140 Part Data Attributes
|
PCT240CWR5(A)-140
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT240CWR5(A)-140
LEDtronics Inc
Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PCT240CWR5(A)-140
This table gives cross-reference parts and alternative options found for PCT240CWR5(A)-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT240CWR5(A)-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCV200CWR5-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCV200CWR5-HT |
PCV190CWR5(A)-OS | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCV190CWR5(A)-OS |
PCT240CWR5-140 | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT240CWR5-140 |
PCT220CWR5(A)-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT220CWR5(A)-HT |
PCT200CWR5-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT200CWR5-HT |
PCT230CWR5-SO | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT230CWR5-SO |
PCT240CWR5-HT | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT240CWR5-HT |
PCT240CWR5-SI | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT240CWR5-SI |
PCV200CWR5(A)-OS | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCV200CWR5(A)-OS |
PCT220CWR5(A)-SI | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm, | LEDtronics Inc | PCT240CWR5(A)-140 vs PCT220CWR5(A)-SI |