PCT230TR6-OS
LEDtronics Inc
Description: Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm,

Overview of PCT230TR6-OS by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PCT230TR6-OS by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCT230TR6-OS by LEDtronics Inc

PCT230TR6-OS
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ULTRA RED
Configuration
SINGLE
Lens Type
DIFFUSED
Luminous Intensity-Nom
60 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
660 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Want to compare parts?
  1. PCT230TR6-OS
    LEDtronics Inc
    Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for PCT230TR6-OS

This table gives cross-reference parts and alternative options found for PCT230TR6-OS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT230TR6-OS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC190TR6 Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PC190TR6
PCT230TR6-SO Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT230TR6-SO
PCT230TR6-SI Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT230TR6-SI
PCT240TR6-SO Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT240TR6-SO
PC200TR6-HT Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PC200TR6-HT
PCT240TR6-OS Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT240TR6-OS
PCT240TR6-HT Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT240TR6-HT
PCT190TR6-OS Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT190TR6-OS
PCT220TR6-OS Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT220TR6-OS
PCT220TR6-SI Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT220TR6-SI
Part Number Description Manufacturer Compare
PC190TR6 Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PC190TR6
PCT220TR6-SO Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT220TR6-SO
PCT190TR6-OS Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT190TR6-OS
PCT240TR6-SO Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT240TR6-SO
PCT220TR6-SI Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT220TR6-SI
PC200TR6-OS Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PC200TR6-OS
PCT240TR6-OS Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT240TR6-OS
PCT200TR6-140 Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT200TR6-140
PCT220TR6-HT Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT220TR6-HT
PCT220TR6 Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT230TR6-OS vs PCT220TR6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCT230TR6-OS by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCT230TR6-OS by LEDtronics Inc

  • Please alert me when PCT230TR6-OS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCT230TR6-OS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCT230TR6-OS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCT230TR6-OS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCT230TR6-OS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCT230TR6-OS by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: