Datasheets
PCT226COPG6-6VF-BP by: LEDtronics Inc

Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm

Part Details for PCT226COPG6-6VF-BP by LEDtronics Inc

Overview of PCT226COPG6-6VF-BP by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for PCT226COPG6-6VF-BP

PCT226COPG6-6VF-BP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCT226COPG6-6VF-BP Part Data Attributes

PCT226COPG6-6VF-BP LEDtronics Inc
Buy Now Datasheet
Compare Parts:
PCT226COPG6-6VF-BP LEDtronics Inc Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm
Part Life Cycle Code Obsolete
Ihs Manufacturer LEDTRONICS INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color ORANGE/PURE GREEN
Configuration COMPLEX
Lens Type CLEAR
Luminous Intensity-Nom 47/35 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Peak Wavelength 610/555 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm

Alternate Parts for PCT226COPG6-6VF-BP

This table gives cross-reference parts and alternative options found for PCT226COPG6-6VF-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT226COPG6-6VF-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCV206COPG6-6VF-SO Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm, LEDtronics Inc PCT226COPG6-6VF-BP vs PCV206COPG6-6VF-SO
PC206COPG6-6VF-HT Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm, LEDtronics Inc PCT226COPG6-6VF-BP vs PC206COPG6-6VF-HT
PCT236COPG6-6VF-SI Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT236COPG6-6VF-SI
PCT206COPG6-6VF-BP Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT206COPG6-6VF-BP
PCT206COPG6-6VF-HT Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT206COPG6-6VF-HT
PCT236COPG6-6VF-SO Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT236COPG6-6VF-SO
PCT246COPG6-6VF-140 Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT246COPG6-6VF-140
PC206COPG6-6VF-140 Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm, LEDtronics Inc PCT226COPG6-6VF-BP vs PC206COPG6-6VF-140
PCT246COPG6-6VF-OS Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT246COPG6-6VF-OS
PCT226COPG6-6VF-OS Single Color LED, Orange/pure Green, Clear, T-1 3/4, 5mm LEDtronics Inc PCT226COPG6-6VF-BP vs PCT226COPG6-6VF-OS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCT226COPG6-6VF-BP by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCT226COPG6-6VF-BP by LEDtronics Inc

Select Manufacturer
Which Manufacturer of PCT226COPG6-6VF-BP would you like to use for your alert(s)?
  • Please alert me when PCT226COPG6-6VF-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCT226COPG6-6VF-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCT226COPG6-6VF-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCT226COPG6-6VF-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCT226COPG6-6VF-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCT226COPG6-6VF-BP by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: