PCT200TR1-12V-SI
LEDtronics Inc
Description: Optoelectronic Device

Overview of PCT200TR1-12V-SI by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

CAD Models for PCT200TR1-12V-SI by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCT200TR1-12V-SI by LEDtronics Inc

PCT200TR1-12V-SI
LEDtronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Red
Infrared Range
NO
Lens Type
DIFFUSED
Overall Height
6.2 mm
Peak Wavelength
650 nm
Want to compare parts?
  1. PCT200TR1-12V-SI
    LEDtronics Inc
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCT200TR1-12V-SI by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCT200TR1-12V-SI by LEDtronics Inc

Select Manufacturer
Which Manufacturer of PCT200TR1-12V-SI would you like to use for your alert(s)?
  • Please alert me when PCT200TR1-12V-SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCT200TR1-12V-SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCT200TR1-12V-SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCT200TR1-12V-SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCT200TR1-12V-SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCT200TR1-12V-SI by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: