Part Details for PCT200-ECAY/BCR by Visual Communications Company
Overview of PCT200-ECAY/BCR by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT200-ECAY/BCR
PCT200-ECAY/BCR CAD Models
PCT200-ECAY/BCR Part Data Attributes
|
PCT200-ECAY/BCR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCT200-ECAY/BCR
Visual Communications Company
Dual Color LED Array, Amber/red, Clear Tinted, T-1 3/4, 5mm, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 4 PIN | |
Reach Compliance Code | unknown | |
Color | AMBER/RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | CLEAR TINTED | |
Luminous Intensity-Nom | 120/90 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 12.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/580 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |