Part Details for PCT200-BR/BR by Visual Communications Company
Overview of PCT200-BR/BR by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT200-BR/BR
PCT200-BR/BR CAD Models
PCT200-BR/BR Part Data Attributes:
|
PCT200-BR/BR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCT200-BR/BR
Visual Communications Company
Single Color LED Array, Red, Diffused, T-1 3/4, 5.1mm, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 4 PIN | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for PCT200-BR/BR
This table gives cross-reference parts and alternative options found for PCT200-BR/BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT200-BR/BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT200-BR/BR | Single Color LED Array, Red, Diffused, T-1 3/4, 5.1mm, 4 PIN | DDP Engineered LED Solutions | PCT200-BR/BR vs PCT200-BR/BR |
5670H1;1 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, 4 PIN | CML Innovative Technologies | PCT200-BR/BR vs 5670H1;1 |