Part Details for PCT200-BA5V/RLP by Visual Communications Company
Overview of PCT200-BA5V/RLP by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT200-BA5V/RLP
PCT200-BA5V/RLP CAD Models
PCT200-BA5V/RLP Part Data Attributes
|
PCT200-BA5V/RLP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCT200-BA5V/RLP
Visual Communications Company
Dual Color LED Array, Red/amber, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED/AMBER | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Luminous Intensity-Nom | 2.3/8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 12.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/583 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |