Part Details for PCT10/4XLMLF by Nemco Electronics Corporation
Overview of PCT10/4XLMLF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT10/4XLMLF
PCT10/4XLMLF CAD Models
PCT10/4XLMLF Part Data Attributes
|
PCT10/4XLMLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT10/4XLMLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | PCT(4 VOLT)LP | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.3 mm |
Alternate Parts for PCT10/4XLMLF
This table gives cross-reference parts and alternative options found for PCT10/4XLMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/4XLMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M4001106MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT10/4XLMLF vs 278M4001106MP |
T494R106M004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT10/4XLMLF vs T494R106M004ATAUTO7280 |
T494R106M004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT10/4XLMLF vs T494R106M004ATAUTO |
T491R106M004AM | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT10/4XLMLF vs T491R106M004AM |
T494R106M004AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | PCT10/4XLMLF vs T494R106M004AT |
278M4001106MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT10/4XLMLF vs 278M4001106MN |
NTC-T106M4TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | PCT10/4XLMLF vs NTC-T106M4TRPF |
278M4001106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT10/4XLMLF vs 278M4001106MR |
TPSR106M4A3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT10/4XLMLF vs TPSR106M4A3000 |
T452P11060GMAB | CAP,TANTALUM / TA2O5,10UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PCT10/4XLMLF vs T452P11060GMAB |