Part Details for PCT.68/25XLKPB by Nemco Electronics Corporation
Overview of PCT.68/25XLKPB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT.68/25XLKPB
PCT.68/25XLKPB CAD Models
PCT.68/25XLKPB Part Data Attributes
|
PCT.68/25XLKPB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT.68/25XLKPB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | PCT(25 VOLT) | |
Size Code | 0805 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 1.2 mm |
Alternate Parts for PCT.68/25XLKPB
This table gives cross-reference parts and alternative options found for PCT.68/25XLKPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT.68/25XLKPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M2502684KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT.68/25XLKPB vs 278M2502684KP |
PCT.68/25XLK | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Nemco Electronics Corporation | PCT.68/25XLKPB vs PCT.68/25XLK |
TAJR684K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | PCT.68/25XLKPB vs TAJR684K025A |
TAJR684K025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | PCT.68/25XLKPB vs TAJR684K025BNJ |
278M2502684KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT.68/25XLKPB vs 278M2502684KR |
TAJR684K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | PCT.68/25XLKPB vs TAJR684K025B |
TAJR684K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT.68/25XLKPB vs TAJR684K025SNJ |
TAJR684K025RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT.68/25XLKPB vs TAJR684K025RNJ |
278M2502684KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT.68/25XLKPB vs 278M2502684KN |
TCKIE684RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | PCT.68/25XLKPB vs TCKIE684RT |