Part Details for PCT.68/20XLK by Nemco Electronics Corporation
Overview of PCT.68/20XLK by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT.68/20XLK
PCT.68/20XLK CAD Models
PCT.68/20XLK Part Data Attributes
|
PCT.68/20XLK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT.68/20XLK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | PCT(20 VOLT)LP | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.3 mm |
Alternate Parts for PCT.68/20XLK
This table gives cross-reference parts and alternative options found for PCT.68/20XLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT.68/20XLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1DP684KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | PCT.68/20XLK vs TMC1DP684KLRH |
TMCP1D684KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | PCT.68/20XLK vs TMCP1D684KTRF |
TAJR684K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT.68/20XLK vs TAJR684K020SNJ |
TMCP1D684KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCT.68/20XLK vs TMCP1D684KTR2F |
TAJR684K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | PCT.68/20XLK vs TAJR684K020BNJV |
TAJR684K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT.68/20XLK vs TAJR684K020PNJ |
TAJR684K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | PCT.68/20XLK vs TAJR684K020BNJ |
TAJR684K020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT.68/20XLK vs TAJR684K020RNJ |
278M2002684KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT.68/20XLK vs 278M2002684KP |
TAJR684K020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | PCT.68/20XLK vs TAJR684K020RNJV |