PCS3P625Z09BG-08-SR
onsemi
Description: IC PLL BASED CLOCK DRIVER, Clock Driver

Overview of PCS3P625Z09BG-08-SR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PCS3P625Z09BG-08-SR by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCS3P625Z09BG-08-SR by onsemi

PCS3P625Z09BG-08-SR
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOIC-8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
PCS3
Input Conditioning
MUX
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Load Capacitance (CL)
10 pF
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
0.35 ns
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
175 MHz
Want to compare parts?
  1. PCS3P625Z09BG-08-SR
    onsemi
    IC PLL BASED CLOCK DRIVER, Clock Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCS3P625Z09BG-08-SR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCS3P625Z09BG-08-SR by onsemi

Select Manufacturer
Which Manufacturer of PCS3P625Z09BG-08-SR would you like to use for your alert(s)?
  • Please alert me when PCS3P625Z09BG-08-SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCS3P625Z09BG-08-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCS3P625Z09BG-08-SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCS3P625Z09BG-08-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCS3P625Z09BG-08-SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCS3P625Z09BG-08-SR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: