Part Details for PCS3P25812AG-08SR by onsemi
Overview of PCS3P25812AG-08SR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1408SRUZ-EP | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG1408SRUZ-EP-RL7 | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG5208SRUZ-EP-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part Details for PCS3P25812AG-08SR
PCS3P25812AG-08SR CAD Models
PCS3P25812AG-08SR Part Data Attributes
|
PCS3P25812AG-08SR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCS3P25812AG-08SR
onsemi
64MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, GREEN, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 64 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PCS3P25812AG-08SR
This table gives cross-reference parts and alternative options found for PCS3P25812AG-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS3P25812AG-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3I2811BF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | PCS3P25812AG-08SR vs ASM3I2811BF-08ST |
CY25811ZC | Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8 | Cypress Semiconductor | PCS3P25812AG-08SR vs CY25811ZC |
ASM3I2812BF-08TT | Clock Generator, 80MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | PCS3P25812AG-08SR vs ASM3I2812BF-08TT |
ASM3I2814BF-08ST | Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | PCS3P25812AG-08SR vs ASM3I2814BF-08ST |
ASM3P2811AF-08TT | 40MHz, OTHER CLOCK GENERATOR, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | PCS3P25812AG-08SR vs ASM3P2811AF-08TT |
ASM3P2814BG-08SR | 160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8 | onsemi | PCS3P25812AG-08SR vs ASM3P2814BG-08SR |
ASM3P2812AG-08TR | 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 | onsemi | PCS3P25812AG-08SR vs ASM3P2812AG-08TR |
ASM3I2814BF-08SR | Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | PCS3P25812AG-08SR vs ASM3I2814BF-08SR |
ASM3I2814AF-08TT | Clock Generator, 120MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | PCS3P25812AG-08SR vs ASM3I2814AF-08TT |
CY25812SXI | Clock Generator, 64MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | PCS3P25812AG-08SR vs CY25812SXI |