Part Details for PCS2I2310ANZG-28-AR by Pulsecore Semiconductor
Overview of PCS2I2310ANZG-28-AR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for PCS2I2310ANZG-28-AR
PCS2I2310ANZG-28-AR CAD Models
PCS2I2310ANZG-28-AR Part Data Attributes
|
PCS2I2310ANZG-28-AR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCS2I2310ANZG-28-AR
Pulsecore Semiconductor
Static Column DRAM, PDSO28, 209 INCH, GREEN, SSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 209 INCH, GREEN, SSOP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PDSO-G28 | |
Memory IC Type | STATIC COLUMN DRAM | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |