Part Details for PCS19HA-06312-0DG by CommScope Inc
Overview of PCS19HA-06312-0DG by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PCS19HA-06312-0DG
PCS19HA-06312-0DG CAD Models
PCS19HA-06312-0DG Part Data Attributes
|
PCS19HA-06312-0DG
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
PCS19HA-06312-0DG
CommScope Inc
Base Station/Broadcast Transmission Antenna, 1850MHz Min, 1990MHz Max, 13.7dB Gain, 63deg 3dB Beamwidth
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Application | PCS | |
Beamwidth-E | 20.5 deg | |
Beamwidth-H | 63 deg | |
Characteristic Impedance | 50 Ω | |
Front/Back Ratio | 25 dB | |
Gain | 13.7 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 250 W | |
VSWR-Max | 1.4 | |
Wind Rating | 100 mph |