Part Details for PCS129MT680 by Viking Tech Corp
Overview of PCS129MT680 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCS129MT680
PCS129MT680 CAD Models
PCS129MT680 Part Data Attributes
|
PCS129MT680
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PCS129MT680
Viking Tech Corp
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.088 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for PCS129MT680
This table gives cross-reference parts and alternative options found for PCS129MT680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS129MT680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1210-680M | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Bourns Inc | PCS129MT680 vs SRR1210-680M |