-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2320
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:100µf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCS0J101MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now |
DISTI #
493-3967-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22997 In Stock |
|
$0.3749 / $0.8100 | Buy Now |
DISTI #
647-PCS0J101MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 RoHS: Compliant | 1920 |
|
$0.3750 / $0.8100 | Buy Now |
DISTI #
70409098
|
RS | 100uF 6.3V dc Polymer ALUM ElectrolyticCapacitor, CS Series 5000h 5(Dia.)x6mm | Nichicon PCS0J101MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | CS Series Ø 5 x 6 mm 6.3 V 100 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 1000Reel |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
80326049
|
Verical | Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2400mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 1000 |
|
$0.5450 / $0.5588 | Buy Now |
DISTI #
77373209
|
Verical | Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2400mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2339 | Americas - 640 |
|
$0.3632 / $0.5496 | Buy Now |
DISTI #
PCS0J101MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3770 | Buy Now |
DISTI #
PCS0J101MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS0J101MCL1GS) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100699316
|
Chip1Stop | Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2400mA 5000h 105C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.4360 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS0J101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCS0J101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.126 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2400 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCS0J101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS0J101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0J101MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | PCS0J101MCL1GS vs PCF0J101MCL6GS |
PCJ0J101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, ROHS COMPLIANT | Nichicon Corporation | PCS0J101MCL1GS vs PCJ0J101MCL1GS |