Datasheets
PCR16-751JB by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.33W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for PCR16-751JB by Hokuriku Electric Industry Co Ltd

Overview of PCR16-751JB by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems

Part Details for PCR16-751JB

PCR16-751JB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCR16-751JB Part Data Attributes

PCR16-751JB Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
PCR16-751JB Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.33W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for PCR16-751JB

This table gives cross-reference parts and alternative options found for PCR16-751JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR16-751JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJUP3J751V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components PCR16-751JB vs ERJUP3J751V
ERJPA3J751V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components PCR16-751JB vs ERJPA3J751V
SDR03EZPJ751 Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor PCR16-751JB vs SDR03EZPJ751
ESR03EZPJ751 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor PCR16-751JB vs ESR03EZPJ751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCR16-751JB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCR16-751JB by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of PCR16-751JB would you like to use for your alert(s)?
  • Please alert me when PCR16-751JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCR16-751JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCR16-751JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCR16-751JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCR16-751JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCR16-751JB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: